Amphenol RF 262136
Conn, RF, Adapter, Straight, MMCX Plug-MMCX Jack, 50 ohm, PTFE
Mfr. Part #: 262136 / RS Stock #: 70032130
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$13.76
50
$12.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adapter Type
In-Series
Angle
Straight Degree(s)
Contact Material
Beryllium Copper
Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Primary Type
In Series Adapter
Type
Plug - Jack
Overview
The Connex MMXX series, also called MicroMate™, is the next generation of micro-miniature connectors. It is Amphenol's smallest RF connector line offering reliable broadband performance from DC to 6 GHz. These 50 ohm connectors incorporate the industry-approved MMCX interface, assuring reliable snap-on/quick-disconnect mating and proven electrical performance at a low cost. The low-profile of these PCB receptacles makes them ideal for high-volume cellular, GPS and wireless base station applications. Features: 50 Ω Impedance 0-6 GHz Frequency Range Snap-On Mating Allows 360° Rotation CECC 22000 Conformance 1.20 Maximum VSWR Using Straight Coax Connector 500 Mating Cycles Minimum Connector Durability -40 to 90°C Temperature Range