Amphenol RF 262119

Image may be a representation.
See specs for product details.
Connector; RF; MMCX Straight Crimp Jackfor RG-316 Double Braided 50 Ohm
Manufacturer #: 262119
Allied Stock #: 70032765

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.24 (Each)
100 $7.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Cable Type : RG316 Double Braid
Color, Housing : Gold
Frequency : 6GHz
Impedance : 50 Ohm
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : MMCX
Series : MMCX Series
Termination : Solder
Type : Cable Jack

Overview

The MMCX (Micro-Miniature Coaxial) connector series is a micro-miniature version of the MCX. It has the all features of the MCX series, including 50 Ω impedance with a broadband capability of DC to 6 GHz and secure, fast and easy snap-on/ snap-off coupling, and a wide range of available connectors.

Product Added to Cart
Amphenol RF
Connector; RF; MMCX Straight Crimp Jackfor RG-316 Double Braided 50 Ohm
Allied Stock #: 70032765
Mfr's Part #: 262119
$7.240 Each
Quantity added: