Amphenol RF 262103

Image may be a representation.
See specs for product details.
connector; rf coaxial; mmcx rt angle crimp plug; for rg174; 316; LMR100 cable; 50 ohm
Mfr. Part#: 262103
Allied Stock#: 70031860

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.170 (Each)
1 $6.170
10 $5.940
25 $5.220
100 $4.750
250 $4.150
500 $4.040
1000 $3.440
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Right Angle
Application : Commercial
Cable Type : RG/U 174 ; RG/U 188A ; RG/U 316 ; B7805A
Color, Housing : Gold
Contact Plating : Gold
Finish, Housing : Gold
Frequency : 6GHz GHz
Impedance : 50 Ohm
Length : 0.276" (Connector Side), 0.355" (Crimp Side)
Material, Contact : Brass
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Snap-On
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : MMCX
Series : MMCX Series
Special Features : Captivated Contact
Termination : Crimp
Type : Cable Plug
Voltage Rating : 170 V

Overview

The Connex MMXX series, also called MicroMate™, is the next generation of micro-miniature connectors. It is Amphenol's smallest RF connector line offering reliable broadband performance from DC to 6 GHz. These 50 ohm connectors incorporate the industry-approved MMCX interface, assuring reliable snap-on/quick-disconnect mating and proven electrical performance at a low cost. The low-profile of these PCB receptacles makes them ideal for high-volume cellular, GPS and wireless base station applications.

Features:

  • 50 Ω Impedance
  • 0-6 GHz Frequency Range
  • Snap-On Mating Allows 360° Rotation
  • CECC 22000 Conformance
  • 1.20 Maximum VSWR Using Straight Coax Connector
  • 500 Mating Cycles Minimum Connector Durability
  • –40 to 90°C Temperature Range

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; mmcx rt angle crimp plug; for rg174; 316; LMR100 cable; 50 ohm
    Allied Stock #: 70031860
    Mfr's Part #: 262103
    $6.170 Each
    Quantity added: