Amphenol RF 262101

Image may be a representation.
See specs for product details.
connector; rf coaxial; mmcx str crimp plug; for rg174; 316; LMR100 cable; 50 ohm
Manufacturer #: 262101
Allied Stock #: 70031857

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.46 (Each)
1 $3.46
25 $3.19
50 $2.84
Availability

73 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG/U 174 ; RG/U 188A ; RG/U 316 ; B7805A
Color, Housing : Gold
Contact Plating : Gold
Contact Resistance : 5 Milliohms (Center Contact), 2.5 Milliohms (Outer Conductor)
Finish, Housing : Gold
Frequency : 6GHz GHz
Impedance : 50 Ohm
Insulation Resistance : 1000 Megohms (Min.)
Length : 0.512" (13.0048mm)
Material, Contact : Brass
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Snap-On
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : MMCX
Series : MMCX Series
Special Features : Captivated Contact
Termination : Crimp
Type : Cable Plug
Voltage Rating : 170 V

Overview

The Connex MMXX series, also called MicroMate™, is the next generation of micro-miniature connectors. It is Amphenol's smallest RF connector line offering reliable broadband performance from DC to 6 GHz. These 50 ohm connectors incorporate the industry-approved MMCX interface, assuring reliable snap-on/quick-disconnect mating and proven electrical performance at a low cost. The low-profile of these PCB receptacles makes them ideal for high-volume cellular, GPS and wireless base station applications.

Features:

  • 50 Ω Impedance
  • 0-6 GHz Frequency Range
  • Snap-On Mating Allows 360° Rotation
  • CECC 22000 Conformance
  • 1.20 Maximum VSWR Using Straight Coax Connector
  • 500 Mating Cycles Minimum Connector Durability
  • –40 to 90°C Temperature Range

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; mmcx str crimp plug; for rg174; 316; LMR100 cable; 50 ohm
    Allied Stock #: 70031857
    Mfr's Part #: 262101
    $3.460 Each
    Quantity added: