Amphenol RF 252155

Image may be a representation.
See specs for product details.
Connector; RF; MCX Right Angle PCB PlugThrough Hole 50 Ohm
Manufacturer #: 252155
Allied Stock #: 70032750

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.03 (Each)
100 $7.03
250 $6.26
500 $5.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Angle : Right Angle
Color, Housing : Gold
Contact Plating : Gold
Frequency : 6GHz
Impedance : 50 Ohm
Mounting Type : PCB Through Hole
Packaging : Bulk
Primary Type : MCX
Series : MCX Series
Termination : Solder
Type : PCB Plug

Overview

The MCX (Micro Coaxial) series is a 50 Ohm series with broadband capability ranging from DC to 6 GHz. This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is 0.140 inches, which is 30% smaller than the SMB.

Product Added to Cart
Amphenol RF
Connector; RF; MCX Right Angle PCB PlugThrough Hole 50 Ohm
Allied Stock #: 70032750
Mfr's Part #: 252155
$7.030 Each
Quantity added: