Amphenol RF 182102

Image may be a representation.
See specs for product details.
Connector; RF; UHF; Plug; Male Pin; Free Hanging (In-Line); UHF Series
Manufacturer #: 182102
Allied Stock #: 70032667

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.79 (Each)
1 $5.79
10 $5.53
25 $4.91
100 $4.47
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : RG8 ; RG213 ; RG393
Color, Housing : Silver
Frequency : 2.5GHz
Impedance : 50 Ohm
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : UHF
Series : UHF Series
Termination : Solder
Type : Cable Plug

Overview

Amphenol RF UHF Series Coaxial Connectors and Adapters

Amphenol RF UHF Series Coaxial Connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. These UHF connectors feature a threaded coupling, and are popular due to their ease of assembly. With the UHF solderable screw-on termination feature, no specialized crimping tools are required.

Features:

  • Optional Reducing Adapters Accommodate a Wide Range of Popular Coaxial Cables
  • Solder Termination Types Require No Special Assembly Tools
  • Crimp Termination Types Provide a Lower Cost Installation Method
  • Large-Size Threaded Coupling Is a Rugged Design
  • Non-Demanding Specifications and Low Cost

    Applications:
  • Broadband
  • Broadcast
  • Instrumentation
  • Industrial
  • Medical
  • Military
  • Wireless

  • Product Added to Cart
    Amphenol RF
    Connector; RF; UHF; Plug; Male Pin; Free Hanging (In-Line); UHF Series
    Allied Stock #: 70032667
    Mfr's Part #: 182102
    $5.790 Each
    Quantity added: