Amphenol RF 172207

Image may be a representation.
See specs for product details.
connector; rf coaxial; n straight crimp jack; captive contact; for lmr600; 50 ohm
Manufacturer #: 172207
Allied Stock #: 70031999

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.58 (Each)
100 $17.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Application : Commercial
Cable Type : LMR600
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 11GHz
Impedance : 50 Ohm
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Threaded
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : N Type
Series : N Series
Special Features : Captivated Contact
Termination : Crimp
Type : Cable Jack
Voltage Rating : 1500 V

Overview

Amphenol RF N-Type Connector Series - For Mobile AMR and Fixed Antenna Systems:

Amphenol RF N-Type connectors offer a durable, weatherproof, medium-sized RF connector with consistent performance through 11 GHz. The N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.

Features:

  • Broad Line of Military, Industrial, and Commercial Grade Products Available
  • Excellent RF Performance from DC to 11 GHz
  • Accommodates a Wide Range of Medium- to Miniature-Sized RG Coaxial Cables in a Rugged, Medium-Sized Design
  • Threaded Coupling Mechanism Is Ideal for Vibration Resistance

    Applications:
  • Antennas
  • Base Stations
  • Instrumentation
  • Satellite Systems
  • WLAN
  • Radar Systems
  • Broadcast
  • Surge Protection

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; n straight crimp jack; captive contact; for lmr600; 50 ohm
    Allied Stock #: 70031999
    Mfr's Part #: 172207
    $17.580 Each
    Quantity added: