Amphenol RF 172128
RF Connector Coaxial N Staright Crimpplug captive for rg174 316 LMR100
Mfr. Part #: 172128 / RS Stock #: 70031765
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.95
5
$14.67
10
$13.32
50
$12.28
100
$11.48
500
$10.85
1000
$9.89
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-174 ; RG-316 ; LMR100
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Dimensions
0.97 in L
For Use With
RG174 ; RG316 ; LMR100
Frequency
11GHz GHz
Housing Color
Silver
Housing Finish
Nexcote
Housing Material
Brass
Impedance
50 ohm
Inner Diameter
0.067 in.
Insulation Resistance
5,000 MOhms
Mating Type
Threaded
Mounting Type
Cable Mount
Outer Diameter
0.106 in.
Packaging
Bulk
Primary Type
N Type
Special Features
Captivated Contact
Temperature Range
-65 to 165 C
Termination
Crimp
Type
Cable Plug
Voltage Rating
1500 V
Overview
Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good R.F. and mechanical performance are critical, whether at low or high frequencies. Elimination of all nickel plating on N Series connectors has gone a long way to solve intermodulation problems. Nexcote is Connex' trade name for the popular white bronze plating. 50 Ohm nominal impedance will achieve a VSWR of 1.3 maximum from 0 to 11 GHz.