Amphenol RF 152107

Image may be a representation.
See specs for product details.
connector; rf coaxial; smc rt angle plug; solder/crimp; for rg174; 316; lmr100 cable
Mfr. Part#: 152107
Allied Stock#: 70032148

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.020 (Each)
1 $8.020
25 $7.340 (Save 8%)
50 $6.490 (Save 19%)
100 $6.000 (Save 25%)
250 $5.660 (Save 29%)
Availability

393 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Right Angle
Application : Commercial
Cable Type : RG174 ; RG316 ; LMR100
Color, Housing : Gold
Frequency : 10GHz
Impedance : 50 Ohm
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : SMC
Series : SMC Series
Special Features : Heat Shrink Tubing
Termination : Solder/Crimp
Type : Cable Plug

Overview

The SMC interface features threaded coupling with 10-32 threads and is available in 50 and 75 Ohm configurations. SMC connectors offer broadband performance with low reflection DC to 10 GHz and are primarily used in telecommunications and instrumentation applications.
Features and Benefits:

  • Conforms to the Interface Dimensions of MIL-STD-348
  • Consistent Electrical Performance from DC to 10 GHz
  • 50 Ohm Nominal Impedance
  • Threaded Coupling Ideal for Applications Where Vibration Resistance Is Important

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; smc rt angle plug; solder/crimp; for rg174; 316; lmr100 cable
    Allied Stock #: 70032148
    Mfr's Part #: 152107
    $8.020 Each
    Quantity added: