Amphenol RF 142246

Image may be a representation.
See specs for product details.
connector; rf coaxial; smb in-series adapter; straight; plug-to-plug; 50 ohm
Mfr. Part#: 142246
Allied Stock#: 70032136

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.550 (Each)
25 $11.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Adapter Type : In-Series
Angle : Straight
Contact Plating : Gold
Finish, Housing : Gold
Impedance : 50 Ohms
Material, Contact : Beryllium Copper
Material, Dielectric : PTFE (Polytetrafluoroethylene) [Teflon]
Material, Housing : Brass
Primary Type : SMB
Series : SMB Series
Type : Plug - Plug

Overview

Connex SMB connectors provide broadband performance with low reflection from DC to 4 GHz. Quick connect/disconnect snap-on mating design reduces installation time. Selective plating and diecast components on non-critical areas provide a low-cost solution. Mini 75 Ohm SMB connectors are the same physical size as the standard 50 Ohm but are matched to 75 Ohm coaxial cables. All Connex SMB connectors are gold plated. Features:

  • 0-4 GHz Frequency Range, Usable to 10.0 GHz
  • MIL-C-39012 Conformance
  • MIL-STD-348 Snap-On Coupling
  • 1.46 VSWR @ 4 GHz Using Straight Connector with RG-196/U
  • 0.30 dB Insertion Loss @ 1.5 GHz for Straight Connectors
  • 500 Mating Cycles Minimum Connector Durability
  • –65°C to 165°C Temperature Range

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; smb in-series adapter; straight; plug-to-plug; 50 ohm
    Allied Stock #: 70032136
    Mfr's Part #: 142246
    $11.550 Each
    Quantity added: