Amphenol RF 142241

Image may be a representation.
See specs for product details.
Connector; RF; SMB Straight Crimp Jack for RG-178 RG-196 50 Ohm
Mfr. Part#: 142241
Allied Stock#: 70032567

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.900 (Each)
100 $8.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Cable Type : RG178 ; RG196
Color, Housing : Gold
Frequency : 4GHz
Impedance : 50 Ohm
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : SMB
Series : SMB Series
Special Features : Heat Shrink Tubing
Termination : Solder
Type : Cable Jack

Overview

The SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with low reflection DC to 4 GHz and utilize die cast components on non-critical areas to provide a low-cost solution.
Features and Benefits:

  • Selective Plating Provides Corrosion Resistance Finish As Well As Good Solder-Ability Characteristics
  • Various Plating Options in Nickel, Gold, and Tin lead
  • SMB PCB Slide-On Plug and Jack Allows Board-to-Board Mounting with a Low Insertion Force Making this is ideal for Mating a High Number of Connectors on a Pair of PCB?s

  • Product Added to Cart
    Amphenol RF
    Connector; RF; SMB Straight Crimp Jack for RG-178 RG-196 50 Ohm
    Allied Stock #: 70032567
    Mfr's Part #: 142241
    $8.900 Each
    Quantity added: