Amphenol RF 142186

Image may be a representation.
See specs for product details.
connector; rf coaxial; smb straight crimpplug; for rg174; 316; LMR100 cable; 50 ohm
Mfr. Part#: 142186
Allied Stock#: 70031868

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.060 (Each)
1 $6.060
25 $5.500
50 $4.830
100 $4.470
250 $4.190
Availability

315 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG/U 174 ; RG/U 188A ; RG/U 316 ; B7805A
Color, Housing : Gold
Contact Plating : Gold
Finish, Housing : Gold
Frequency : 4GHz
Impedance : 50 Ohm
Material, Contact : Beryllium Copper
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Snap-On
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : SMB
Series : SMB Series
Special Features : Captivated Contact
Termination : Crimp
Type : Cable Plug
Voltage Rating : 335 V

Overview

Connex SMB connectors provide broadband performance with low reflection from DC to 4 GHz. Quick connect/disconnect snap-on mating design reduces installation time. Selective plating and diecast components on non-critical areas provide a low-cost solution. Mini 75 Ohm SMB connectors are the same physical size as the standard 50 Ohm but are matched to 75 Ohm coaxial cables. All Connex SMB connectors are gold plated. Features:

  • 0-4 GHz Frequency Range, Usable to 10.0 GHz
  • MIL-C-39012 Conformance
  • MIL-STD-348 Snap-On Coupling
  • 1.46 VSWR @ 4 GHz Using Straight Connector with RG-196/U
  • 0.30 dB Insertion Loss @ 1.5 GHz for Straight Connectors
  • 500 Mating Cycles Minimum Connector Durability
  • –65°C to 165°C Temperature Range

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; smb straight crimpplug; for rg174; 316; LMR100 cable; 50 ohm
    Allied Stock #: 70031868
    Mfr's Part #: 142186
    $6.060 Each
    Quantity added: