Amphenol RF 135101-04-48.00

Image may be a representation.
See specs for product details.
SMA CABLE ASSEMBLY; STRAIGHT PLUG TO STRAIGHT PLUG; RG-58/U; 48 INCHES
Mfr. Part#: 135101-04-48.00
Allied Stock#: 70032214

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.09 (Each)
1 $18.09
25 $16.46
50 $14.49
100 $13.50
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : SMA Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : SMA Plug
Cable Type : RG 58
Cable, Length : 4' (1.22m)
Series : SMA Series
Type : Coaxial/RF

Overview

Amphenol Connex's SMA Cable Assemblies feature high quality, gold plated Amphenol Connex 50 Ohm SMA connectors. Connector options include straight plugs, right angle plugs and bulkhead jacks. Flexible cables and conformable semi-rigid cables are available. Flexible cable options include RG-174/U, RG-316/U, RG-316/U double braided and RG-58/U. Conformable semi-rigid assemblies are available with 0.085" and 0.141" diameter tin-dipped braided hand-formable cable. Overall cable lengths range from 6-inches to 48-inches long. All cables are assembled per IPC620 standards in an ISO 9001:200 certified facility. All assemblies are RoHS compliant and comply with international environmental standards.

Key Features:

  • Commercial grade construction
  • Gold-plated brass bodies
  • 50 Ohm impedance

  • Product Added to Cart
    Amphenol RF
    SMA CABLE ASSEMBLY; STRAIGHT PLUG TO STRAIGHT PLUG; RG-58/U; 48 INCHES
    Allied Stock #: 70032214
    Mfr's Part #: 135101-04-48.00
    $18.090 Each
    Quantity added: