Amphenol RF 132354

Image may be a representation.
See specs for product details.
Connector; RF; SMA; SMA 4 HOLE PANEL REC BNC FLANG
Manufacturer #: 132354
Allied Stock #: 70032525

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.40 (Each)
100 $42.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Color, Housing : Gold
Frequency : 18GHz
Impedance : 50 Ohm
Mounting Type : Bulkhead
Packaging : Bulk
Primary Type : SMA
Series : SMA Series
Special Features : Extended Insulation
Termination : Solder
Type : Bulkhead Jack

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Features:

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

    Applications:
  • Antennas
  • Broadcast (75 ?)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero

  • Product Added to Cart
    Amphenol RF
    Connector; RF; SMA; SMA 4 HOLE PANEL REC BNC FLANG
    Allied Stock #: 70032525
    Mfr's Part #: 132354
    $42.400 Each
    Quantity added: