Amphenol RF 132250

Image may be a representation.
See specs for product details.
connector; rf coaxial; sma right-angle plug; dc-12.4GHz; 0.047 semi-rigid cable
Mfr. Part#: 132250
Allied Stock#: 70031945

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.840 (Each)
100 $6.840
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Angle : Right Angle
Application : Commercial
Cable Type : 0.047 Semi Rigid
Color, Housing : Gold
Contact Plating : Gold
Finish, Housing : Gold
Frequency : 12.4GHz
Impedance : 50 Ohm
Material, Contact : Beryllium Copper
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Threaded
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : SMA
Series : SMA Series
Termination : Solder
Type : Cable Plug

Overview

Using a threaded interface, SMA 50 Ohms connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and 1⁄4-36 threaded coupling, which offers high performance in a compact design.
Features and Benefits:

  • Light Weight, Compact and Vibration Proof Design
  • Low Cost Commercial Grade (Brass SMA) Available in Nickel or Gold Plating
  • Terminates to All Standard Flexible Coaxial Cables, Low-Loss (LMR) Type Cables and Industry Standard Semi-Rigid and Conformable Cables

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; sma right-angle plug; dc-12.4GHz; 0.047 semi-rigid cable
    Allied Stock #: 70031945
    Mfr's Part #: 132250
    $6.840 Each
    Quantity added: