Amphenol RF 132123

Image may be a representation.
See specs for product details.
connector; rf coaxial; sma rt angle crimpplug; for rg174; 316; LMR100 cable; 50 ohm
Mfr. Part#: 132123
Allied Stock#: 70031828

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.84 (Each)
1 $5.84
25 $5.35
50 $4.93
100 $4.59
250 $4.29
Availability

546 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Right Angle
Application : Commercial
Cable Type : RG/U 174 ; RG/U 188A ; RG/U 316 ; B7805A
Color, Housing : Gold
Contact Plating : Gold
Finish, Housing : Gold
Frequency : 12.4GHz
Impedance : 50 Ohm
Length : 0.512" (13.0048mm)
Material, Contact : Brass
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Threaded
Mounting Type : Bulkhead
Packaging : Bulk
Primary Type : SMA
Series : SMA Series
Special Features : Heat Shrink Tubing
Termination : Crimp
Type : Cable Plug
Voltage Rating : 375 V

Overview



Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18 GHz, except as noted, with low reflection and constant 50 ohm impedance. All connectors listed, unless otherwise noted, are commercial grade construction, gold-plated brass bodies with 50 μ" gold contacts. All insulators are Teflon®. All other parameters are equal to MIL Standard construction.

Product Added to Cart
Amphenol RF
connector; rf coaxial; sma rt angle crimpplug; for rg174; 316; LMR100 cable; 50 ohm
Allied Stock #: 70031828
Mfr's Part #: 132123
$5.840 Each
Quantity added: