Amphenol RF 122377

Image may be a representation.
See specs for product details.
connector; rf coaxial; tnc straight crimpjack; for rg316 double braid; 50 ohm
Mfr. Part#: 122377
Allied Stock#: 70032065

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG316 Double Braid
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 11GHz
Impedance : 50 Ohm
Material, Dielectric : Delrin
Material, Housing : Brass
Mating Type : Threaded
Mounting Type : Bulkhead
Packaging : Bulk
Primary Type : TNC
Series : TNC Series
Special Features : Captivated Contact
Termination : Crimp
Type : Cable Jack
Voltage Rating : 500 V

Overview

Features:

  • Medium Size Coaxial Connectors with Thread Coupling
  • 50 Ohm Impedance for Applications Up to 11 GHz
  • 75 Ohm Impedance for Applications Up to 1 GHz with a Typical SWR of 1.15:1 Achieved
  • Working Voltage for Both Impedances: 500 VRMS
  • Center Contact Male: 50 Ohm — Brass, 75 Ohm — Gold
  • Center Contact Female: 50 Ohm — Beryllium Copper, 75 Ohm — Gold
  • Metal Parts: 50 Ohm — Brass, 75 Ohm — Nickel
  • Clamp Gaskets: 50 Ohm — Silicone or Synthetic Rubber, 75 Ohm — None
  • Crimp Ferrule: 50 Ohm — Annealed Copper, 75 ohm — Nickel

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; tnc straight crimpjack; for rg316 double braid; 50 ohm
    Allied Stock #: 70032065
    Mfr's Part #: 122377
    $1.920 Each
    Quantity added: