Amphenol RF 122148

Image may be a representation.
See specs for product details.
connector; rf coaxial; tnc rt angle crimp/solder plug; for rg174; 316; LMR100; 50 ohm
Manufacturer #: 122148
Allied Stock #: 70031752

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.33 (Each)
1 $6.33
25 $6.07
50 $5.07
100 $4.82
250 $4.31
Availability

116 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Right Angle
Application : Commercial
Cable Type : RG174 ; RG316 ; LMR100
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 11GHz
Impedance : 50 Ohm
Material, Contact : Brass
Material, Dielectric : Delrin
Material, Housing : Brass
Mating Type : Threaded
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : TNC
Series : TNC Series
Special Features : Captivated Contact
Termination : Crimp/Solder
Type : Cable Plug
Voltage Rating : 500 V

Overview

Features:

  • Medium Size Coaxial Connectors with Thread Coupling
  • 50 Ohm Impedance for Applications Up to 11 GHz
  • 75 Ohm Impedance for Applications Up to 1 GHz with a Typical SWR of 1.15:1 Achieved
  • Working Voltage for Both Impedances: 500 VRMS
  • Center Contact Male: 50 Ohm — Brass, 75 Ohm — Gold
  • Center Contact Female: 50 Ohm — Beryllium Copper, 75 Ohm — Gold
  • Metal Parts: 50 Ohm — Brass, 75 Ohm — Nickel
  • Clamp Gaskets: 50 Ohm — Silicone or Synthetic Rubber, 75 Ohm — None
  • Crimp Ferrule: 50 Ohm — Annealed Copper, 75 ohm — Nickel

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; tnc rt angle crimp/solder plug; for rg174; 316; LMR100; 50 ohm
    Allied Stock #: 70031752
    Mfr's Part #: 122148
    $6.330 Each
    Quantity added: