Amphenol RF 115101-01-36.00

Image may be a representation.
See specs for product details.
Cable Assy; Straight Plug to Straight Plug BNC; RG-316; 36 in
Mfr. Part#: 115101-01-36.00
Allied Stock#: 70347949

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.77 (Each)
25 $13.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Cable Type : RG 316
Cable, Length : 36 "
Series : BNC Series
Type : Coaxial/RF

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 to 75 ohm Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Features:

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 and 75 ohm impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

    Applications:
  • Antennas
  • Broadcast
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero

  • Product Added to Cart
    Amphenol RF
    Cable Assy; Straight Plug to Straight Plug BNC; RG-316; 36 in
    Allied Stock #: 70347949
    Mfr's Part #: 115101-01-36.00
    $13.770 Each
    Quantity added: