Amphenol RF 112635

Image may be a representation.
See specs for product details.
Conn; RF; BNC Straight Crimp Jack for RG-316 Double Braided 50 Ohm Bulkhead
Mfr. Part#: 112635
Allied Stock#: 70032383

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.170 (Each)
100 $5.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Cable Type : RG316 Double Braid
Color, Housing : Silver
Frequency : 4GHz
Impedance : 50 Ohm
Mounting Type : Panel Mount
Packaging : Bulk
Primary Type : BNC
Termination : Crimp
Type : Bulkhead Jack

Overview

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:

  • Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
  • 50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
  • Connectors Are Available for Military, Industrial and Commercial Applications

  • Product Added to Cart
    Amphenol RF
    Conn; RF; BNC Straight Crimp Jack for RG-316 Double Braided 50 Ohm Bulkhead
    Allied Stock #: 70032383
    Mfr's Part #: 112635
    $5.170 Each
    Quantity added: