Amphenol RF 112551

Image may be a representation.
See specs for product details.
connector; rf coaxial; bnc str solder plug; for 0.141 semi-rigid cable; 50 ohm
Mfr. Part#: 112551
Allied Stock#: 70031696

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.42 (Each)
1 $3.42
25 $3.11
50 $2.89
100 $2.69
250 $2.47
500 $2.22
Availability

204 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG402 (0.141" Semi Rigid)
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Gold
Frequency : 4GHz
Gender : Plug
Impedance : 50 Ohm
Material, Contact : Brass
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Bayonet
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : BNC
Special Features : Captivated Contact
Termination : Solder
Type : Cable Plug
Voltage Rating : 500 V

Overview

Connex BNC connectors are high quality, medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions. Features:

  • Center Contact Material/Finish: Male — Brass/Gold; Female — Beryllium Copper/Gold
  • Metal Parts Material/Finish: Brass/Nickel
  • Insulators Material: Teflon, Delrin, PBT Polyester
  • Clamp Gaskets Material: Silicone or Synthetic Rubber
  • Crimp Ferrule Material/Finish: Annealed Copper/Nickel

  • Product Added to Cart
    Amphenol RF
    connector; rf coaxial; bnc str solder plug; for 0.141 semi-rigid cable; 50 ohm
    Allied Stock #: 70031696
    Mfr's Part #: 112551
    $3.420 Each
    Quantity added: