Amphenol RF 102-799-7579

Image may be a representation.
See specs for product details.
Connector; RF; 1.0/2.3 Straight Crimp Plug for RG-179 Cable 75 Ohm
Manufacturer #: 102-799-7579
Allied Stock #: 70142486

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.87 (Each)
500 $10.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 1

Specifications

Cable Type : RG179
Color, Housing : Silver
Frequency : 2GHz
Impedance : 75 Ohm
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : 1.0/2.3
Termination : Crimp
Type : Cable Plug

Overview

The 1.0/2.3 series is a European design introduced in the 1990's. The compact design of the 1.0/2.3 permits dense connector packing; they are ideally suited to applications where space limitation is a factor. Versions are available with threaded coupling.
Features and Benefits:

  • Push-Pull Coupling with Patented Locking Mechanism Allows Quick Installation and Will Not Disconnect During Trouble Shooting Like Competitor's Products
  • Push-Pull Coupling with Patented Locking Mechanism Focuses on Safety. It Will Not Vibrate Loose, Whereas Threaded Connectors Are Prone to Vibrate Loose
  • 1.0/2.3 Connectors Are Able to Be Densely Packed, Saving Panel Space in Components that Are decreasing in Size
  • Standard Crimp Tooling Can Be Used to Terminate Crimp Versions

  • Product Added to Cart
    Amphenol RF
    Connector; RF; 1.0/2.3 Straight Crimp Plug for RG-179 Cable 75 Ohm
    Allied Stock #: 70142486
    Mfr's Part #: 102-799-7579
    $10.870 Each
    Quantity added: