Amphenol RF 095-850-164-048
BNC Straight Plug to BNC Straight Plug on Belden 1855A, 48 inches
Mfr. Part #: 095-850-164-048 / RS Stock #: 70727751
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$24.03
125
$23.08
250
$22.60
625
$22.12
1250
$21.64
2500
$21.15
5000
$20.67
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Mini RG- 59/U
Conductor Size
23 AWG
Overview
Amphenol RF BNC Series - 50 & 75 Ohm BNC Connectors, Cable Assemblies, Adapters & Accessories:
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Features:
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
Applications:
Antennas
Broadcast (75 Ω)
Telecom
Automotive
Computers/LANs
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Mil-Aero
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Features:
Applications: