Amphenol RF 083-1R-RFX

Image may be a representation.
See specs for product details.
Connector; RF; Coaxial; UHF; Panel Jack; Straight; 4-Hole Flange; UHF Series
Manufacturer #: 083-1R-RFX
Allied Stock #: 70142966

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.43 (Each)
1 $4.43
10 $4.09
25 $3.64
50 $3.40
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Contact Plating : Silver
Finish, Housing : Nickel
Gender : Female
Material, Contact : Beryllium Copper
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Threaded
Mounting Type : Bulkhead
Primary Type : UHF
Series : UHF Series
Temperature, Operating, Maximum : 165 °C
Termination : Solder
Type : Bulkhead Jack
Voltage Rating : 500 V

Overview

Amphenol RF UHF Series Coaxial Connectors and Adapters

Amphenol RF UHF Series Coaxial Connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. These UHF connectors feature a threaded coupling, and are popular due to their ease of assembly. With the UHF solderable screw-on termination feature, no specialized crimping tools are required.

Features:

  • Optional Reducing Adapters Accommodate a Wide Range of Popular Coaxial Cables
  • Solder Termination Types Require No Special Assembly Tools
  • Crimp Termination Types Provide a Lower Cost Installation Method
  • Large-Size Threaded Coupling Is a Rugged Design
  • Non-Demanding Specifications and Low Cost

    Applications:
  • Broadband
  • Broadcast
  • Instrumentation
  • Industrial
  • Medical
  • Military
  • Wireless

  • Product Added to Cart
    Amphenol RF
    Connector; RF; Coaxial; UHF; Panel Jack; Straight; 4-Hole Flange; UHF Series
    Allied Stock #: 70142966
    Mfr's Part #: 083-1R-RFX
    $4.430 Each
    Quantity added: