Amphenol RF 083-168

Image may be a representation.
See specs for product details.
Adapter; Reducing; Straight; 1 in.; 0.438 in.
Manufacturer #: 083-168
Allied Stock #: 70142685

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.21 (Each)
100 $6.21
Availability

0 can ship immediately.

208 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Angle : Straight
Application : True MIL
Cable Type : RG-59/U,RG/U 140,59
Diameter : 0.438 in.
Finish, Housing : Nickel
Length : 1.00" (25.4mm)
Material, Dielectric : TFE/Styrene/Polystyrene/Phenolic/PBT Polyester
Material, Housing : Brass
Mating Type : Threaded
Primary Type : Adapter
Type : UHF Plug
Voltage Rating : 500 V

Overview

UHF Reducing Adapter, Straight Body Style

  • Straight body style
    For use on RG-59, 62, 71, 140, 210 cable

  • Product Added to Cart
    Amphenol RF
    Adapter; Reducing; Straight; 1 in.; 0.438 in.
    Allied Stock #: 70142685
    Mfr's Part #: 083-168
    $6.210 Each
    Quantity added: