Amphenol RF 082-5378

Image may be a representation.
See specs for product details.
connector; rf coaxial; n bulkhead jack; crimp-crimp; for rg58; 141 cable; 50 ohm
Mfr. Part#: 082-5378
Allied Stock#: 70143000

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.42 (Each)
100 $26.42
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG 58/U ; RG/U 141 ; RG/U 58 ; RG/U 58C
Color, Housing : Silver
Contact Plating : Gold
Diameter, Outer : 0.546 in.
Finish, Housing : Nickel
Frequency : 11GHz
Impedance : 50 Ohm
Length : 1.74" (44.2mm)
Material, Contact : Brass
Material, Dielectric : TFE/Styrene
Material, Housing : Brass
Mating Type : Threaded
Mounting Type : Bulkhead
Packaging : Bulk
Primary Type : N Type
Series : Type N Series
Special Features : Captivated Contact
Temperature Range : 165 °C
Termination : Crimp
Type : Cable Jack
Voltage Rating : 1500 V

Overview

Medium size. Threaded coupling. Weatherproof. TFE insulation. Impedance: 50 Ω. Frequency: 0-11 GHz. Voltage: 1500 V peak. Materials: Body — brass with ASTROplate® finish or silver for M39012; Contacts — male: brass, female: phosphor bronze; silver or gold plated.

Product Added to Cart
Amphenol RF
connector; rf coaxial; n bulkhead jack; crimp-crimp; for rg58; 141 cable; 50 ohm
Allied Stock #: 70143000
Mfr's Part #: 082-5378
$26.420 Each
Quantity added: