Amphenol RF 082-5375

Image may be a representation.
See specs for product details.
N Plug; Male; Brass; Silver or Gold; TFE; N; 1.48 in.; 0.206 in.; 0.827 in.
Manufacturer #: 082-5375
Allied Stock #: 70143002

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.40 (Each)
1 $8.40
10 $7.76
25 $6.91
50 $6.45
Availability

357 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG 58/U ; RG/U 141 ; RG/U 58 ; RG/U 58C
Color, Housing : Silver
Contact Plating : Gold
Diameter, Inner : 0.206 in.
Diameter, Outer : 0.827 in.
Finish, Housing : Nickel
Frequency : 11GHz
Impedance : 50 Ohm
Insulation Resistance : 5000 Megohms (Min.)
Length : 1.48" (37.592mm)
Material, Contact : Brass
Material, Dielectric : TFE/Styrene
Material, Housing : Brass
Mating Type : Threaded
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : N Type
Series : Type N Series
Special Features : Captivated Contact
Temperature Range : -65 to +165 °C
Termination : Crimp
Type : Cable Plug
Voltage Rating : 1500 V

Overview

Medium size. Threaded coupling. Weatherproof. TFE insulation. Impedance: 50 Ω. Frequency: 0-11 GHz. Voltage: 1500 V peak. Materials: Body — brass with ASTROplate® finish or silver for M39012; Contacts — male: brass, female: phosphor bronze; silver or gold plated.

Product Added to Cart
Amphenol RF
N Plug; Male; Brass; Silver or Gold; TFE; N; 1.48 in.; 0.206 in.; 0.827 in.
Allied Stock #: 70143002
Mfr's Part #: 082-5375
$8.400 Each
Quantity added: