Location: 
All Products

Amphenol RF 034-1023

Amphenol RF - 034-1023 - Adapter;  RF;  HD-BNC Tee Adapter;  RF;  Jk-Jk-Jk 75 Ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF Adapter; RF; HD-BNC Tee Adapter; RF; Jk-Jk-Jk 75 Ohm
Mfr. Part#:
034-1023

Allied Stock#: 70142571
 

Resources

View 034-1023 Datasheet Datasheet

View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$47.53 (Each)
100$47.530
Availability

0 can ship immediately.

91 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Angle: Tee
Brand/Series: BNC Series
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 75 Ohms
Material, Contact: Beryllium Copper
Material, Dielectric: PTFE (Polytetrafluoroethylene) [Teflon]
Material, Housing: Brass
Primary Type: HD BNC
Type: Jack - Jack - Jack

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Features:
  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

    Applications:
  • Antennas
  • Broadcast (75 Ω)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero