Amphenol RF 031-9
Adapter RF Coaxial BNC In-Series Right Angle Jack-Plug 50 Ohm
Mfr. Part #: 031-9 / RS Stock #: 70142579
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.31
5
$18.69
10
$16.96
50
$15.64
100
$14.62
500
$13.81
1000
$12.59
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UG-306/U
Angle
Right Angle Degree(s)
Application
True MIL
Contact Material
Beryllium Copper
Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene
Dimensions
1.06 in L
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Primary Type
In Series Adapter
Type
Jack - Plug
Voltage Rating
500 V
Overview
Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Features:
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
Applications:
Antennas
Broadcast (75 ?)
Telecom
Automotive
Computers/LANs
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Mil-Aero