Amphenol RF 031-71011-RFX

Image may be a representation.
See specs for product details.
connector; rf coaxial; bnc commercial blkhd jack; crimp-crimp; rg59; 62; 75 ohm-t2
Manufacturer #: 031-71011-RFX
Allied Stock #: 70142879

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 135
Pricing (USD) & Availability
Special Pricing
$2.963 (Each)
1 $2.963
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$4.39 (Each)
1 $4.39
25 $4.25
50 $3.88
100 $3.59
250 $3.32
Availability

135 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG/U 140 ; RG/U 59 ; RG/U 52 ; RG/U 62 ; RG/U 210
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 4GHz
Gender : Jack
Impedance : 75 Ohm
Material, Contact : Brass (Male), Beryllium Copper⁄Phosphor Bronze (Female)
Material, Dielectric : TFE/Styrene
Material, Housing : Brass
Mating Type : Bayonet
Mounting Type : Bulkhead
Packaging : Bulk
Primary Type : BNC
Temperature, Operating : -65 to +165 °C
Termination : Crimp
Type : Cable Jack
Voltage Rating : 500 V

Overview

Straight Bulkhead Crimp Plug, Jack BNC Connectors, 75 Ohms Impedance, TFE Insulation

Note: These connectors meet or exceed military specification, but aren't on the QPL and are intended for commercial use only. Military specification numbers, where shown, are for reference only. Two distinct types of 75 Ohm BNC are available, both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended.
For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.

Product Added to Cart
Amphenol RF
connector; rf coaxial; bnc commercial blkhd jack; crimp-crimp; rg59; 62; 75 ohm-t2
Allied Stock #: 70142879
Mfr's Part #: 031-71011-RFX
$2.963 Each
Quantity added: