Amphenol RF 031-70013
Connector 75 Ohms RG&frasl U-179 RG&frasl U-187 BNC Plug
Mfr. Part #: 031-70013 / RS Stock #: 70142849
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.16
5
$15.79
10
$14.33
50
$13.21
100
$12.36
500
$11.67
1000
$10.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-/U 174 ; RG-/U 188A ; RG-/U 179 ; RG-/U 187
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene ; Styrene
Frequency
4GHz GHz
Gender
Plug
Housing Color
Silver
Housing Finish
Nickel
Housing Material
Brass
Impedance
75 ohm
Mating Type
Bayonet
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
BNC
Termination
Crimp
Type
Cable Plug
Voltage Rating
500 V
Overview
Amphenol RF BNC Series - 50 & 75 Ohm BNC Connectors, Cable Assemblies, Adapters & Accessories:
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Features:
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
Applications:
Antennas
Broadcast (75 Ω)
Telecom
Automotive
Computers/LANs
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Mil-Aero
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Features:
Applications: