Amphenol RF 031-6118

Image may be a representation.
See specs for product details.
Connector; RF; BNC Straight Crimp Plug for RG-58 50 Ohm
Manufacturer #: 031-6118
Allied Stock #: 70142545

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.51 (Each)
100 $2.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Angle : Straight
Impedance : 50 Ohm
Primary Type : BNC
Termination : Crimp

Overview

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:

  • Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
  • 50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
  • Connectors Are Available for Military, Industrial and Commercial Applications

  • Product Added to Cart
    Amphenol RF
    Connector; RF; BNC Straight Crimp Plug for RG-58 50 Ohm
    Allied Stock #: 70142545
    Mfr's Part #: 031-6118
    $2.510 Each
    Quantity added: