Amphenol RF 031-326

Image may be a representation.
See specs for product details.
Connector; 50 Ohms; Straight; RG⁄ U 55; 142; 223; BNC; Silver⁄ Gold; P
Manufacturer #: 031-326
Allied Stock #: 70142605

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.72 (Each)
1 $6.72
10 $6.26
25 $5.70
50 $5.48
Availability

65 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : True MIL
Cable Type : RG/U 142 ; RG/U 400 ; RG/U 223 ; RG/U 55
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 4GHz
Gender : Plug
Impedance : 50 Ohm
Material, Contact : Brass (Male), Beryllium Copper⁄Phosphor Bronze (Female)
Material, Dielectric : TFE/Styrene
Material, Housing : Brass
Mating Type : Bayonet
MIL Type : M23329/3-02,04
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : BNC
Temperature, Operating : -65 to +165 °C
Termination : Crimp
Type : Cable Plug
Voltage Rating : 500 V

Overview

Recognized under the component program of UL, Inc. Male contacts. Weather-proof only when used in combination with other Amphenol BNC connectors. 50 Ohm impedance. TFE insulation.

Product Added to Cart
Amphenol RF
Connector; 50 Ohms; Straight; RG⁄ U 55; 142; 223; BNC; Silver⁄ Gold; P
Allied Stock #: 70142605
Mfr's Part #: 031-326
$6.720 Each
Quantity added: