Location: 
All Products

Amphenol RF 031-2300-RFX

Amphenol RF - 031-2300-RFX - connector, rf coaxial, tnc commercial panel recept, 4-hole flange, solder cup, 50ohm View larger image View larger image
Image may be a representation.
See specs for product details.

Amphenol RF connector, rf coaxial, tnc commercial panel recept, 4-hole flange, solder cup, 50ohm
Mfr. Part#:
031-2300-RFX

Allied Stock#: 70142928

 RoHS Compliant Part

 
View More from Amphenol RF >>
Pricing (USD) & Availability
Standard Pricing
$10.74 (Each)
1$10.740
25$10.010
50$9.000
100$8.460
250$8.120
Availability

75 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Color, Housing: Silver
Contact Plating: Silver
Finish, Housing: Nickel
Frequency: 11GHz
Gender: Female
Impedance: 50 Ohm
Material, Dielectric: TFE/Delrin
Material, Housing: Brass
Mating Type: Threaded
Mounting Type: 4-Hole Flange
Packaging: Bulk
Primary Type: TNC
Termination: Solder Cups
Type: Panel Jack
Voltage Rating: 500 V

Overview

Miniature, weatherproof units. Impedance: 50 Ohms. Frequency: 0-11 GHz, 500 V peak. Mating: 7⁄16 threaded coupling. Brass with ASTROplate® finish except M39012 silver. Contacts are silver or gold plated. TFE, delrin insulators. -RFX designates commercial application.