Amphenol RF 031-218-RFX
Adapter RF Coaxial BNC Commercial In-Series Straight Plug-Plug 50 Ohm
Mfr. Part #: 031-218-RFX / RS Stock #: 70142935
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.05
5
$9.24
10
$8.39
50
$7.74
100
$7.23
500
$6.83
1000
$6.23
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Polyoxymethylene ; Delrin
Dimensions
1.33 in L
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Primary Type
In Series Adapter
Type
Plug - Plug
Voltage Rating
500 V
Overview
Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Features:
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
Applications:
Antennas
Broadcast (75 ?)
Telecom
Automotive
Computers/LANs
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Mil-Aero