Amphenol RF 031-17

Image may be a representation.
See specs for product details.
Coaxial/RF; Cap-w/Chain; BNC; Shorting; Male; Nickel; forBNCFemale; Straight; 75Ohms
Mfr. Part#: 031-17
Allied Stock#: 70142868

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.27 (Each)
1 $6.27
10 $6.06
25 $5.54
50 $5.07
100 $4.90
Availability

549 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Cap-w/Chain
Angle : Straight
For Use With : BNC Female
Gender : Male
Impedance : 75 Ohms
Length : 0.688" (17.4752mm)
Material, Body : Nickel
MIL Type : CW-159
Primary Type : BNC
Resistance : 0 Ohms
Type : Shorting

Overview

Two distinct types of 75 Ohm BNCs are available. Both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended. 0-4 GHz with low reflection at the end. 500 volts peak. For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.

Product Added to Cart
Amphenol RF
Coaxial/RF; Cap-w/Chain; BNC; Shorting; Male; Nickel; forBNCFemale; Straight; 75Ohms
Allied Stock #: 70142868
Mfr's Part #: 031-17
$6.270 Each
Quantity added: