Amphenol RF 031-10

Image may be a representation.
See specs for product details.
Connector; BNC; 50 Ohms; Straight⁄ Bulkhead; Receptacle; Nickel Finish
Mfr. Part#: 031-10
Allied Stock#: 70142578

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.61 (Each)
1 $5.61
10 $5.01
25 $4.48
50 $4.08
100 $3.73
250 $3.44
Availability

1121 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Contact Plating : Silver
Finish, Housing : Nickel
Gasket : Silicone Rubber
Impedance : 50 Ohm
Material, Contact : Phosphor Bronze
Material, Dielectric : Nylon
Material, Housing : Brass
Mating Type : Bayonet
Mounting Type : Bulkhead
Primary Type : BNC
Special Features : Isolated
Temperature, Operating : -65 to +165 °C (TFE Insulators) ⁄ -55 to +85 °C (Copolymer of Styrene)
Termination : Solder
Type : Bulkhead Jack
Voltage Rating : 500 V

Overview

Two distinct types of 75 Ohm BNCs are available. Both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended. 0-4 GHz with low reflection at the end. 500 volts peak. For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.

Product Added to Cart
Amphenol RF
Connector; BNC; 50 Ohms; Straight⁄ Bulkhead; Receptacle; Nickel Finish
Allied Stock #: 70142578
Mfr's Part #: 031-10
$5.610 Each
Quantity added: