Amphenol RF 000-9350

Image may be a representation.
See specs for product details.
Connector; RF; BNC; Straight; Cable Plug; 50 Ohm; RG-6; Crimp
Mfr. Part#: 000-9350
Allied Stock#: 70142108

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.390 (Each)
100 $55.390
Availability

0 can ship immediately.

81 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Angle : Straight
Cable Type : RG6
Color, Housing : Silver
Frequency : 4GHz
Impedance : 50 Ohm
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : BNC
Termination : Solder
Type : Cable Plug

Overview

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.
Features and Benefits:

  • Bayonet Coupling Mechanism Provides Positive, Quick Mating and Un-Mating
  • 50 Ohms and 75 Ohms Impedance Designs Allow Customers to Match Impedance to System Requirements
  • Connectors Are Available for Military, Industrial and Commercial Applications

  • Product Added to Cart
    Amphenol RF
    Connector; RF; BNC; Straight; Cable Plug; 50 Ohm; RG-6; Crimp
    Allied Stock #: 70142108
    Mfr's Part #: 000-9350
    $55.390 Each
    Quantity added: