Amphenol RF 000-86350
Connector 50 Ohms Straight&frasl Bulkhead RG&frasl U 178 196 BNC Silver&fr
Mfr. Part #: 000-86350 / RS Stock #: 70142994
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.37
5
$16.90
10
$15.34
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-/U 174 ; RG-/U 178 ; RG-/U 188A ; RG-/U 196
Contact Material
Brass (Male), Beryllium Copper/Phosphor Bronze (Female)
Contact Plating
Silver
Dielectric Material
Tetrafluoroethylene
Frequency
4GHz GHz
Gender
Jack
Housing Color
Silver
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Mounting Type
Bulkhead
Operating Temperature
-65 to 165 °C
Packaging
Bulk
Primary Type
BNC
Special Features
Weatherproof
Termination
Solder
Type
Cable Jack
Voltage Rating
500 V
Overview
Two distinct types of 75 Ohm BNCs are available. Both mate with each other and with 50 Ohm BNCs. Type 1 is designated 75-T1 and provides constant 75 Ohm performance with low VSWR DC to 4 GHz. Type 2 is designated 75-T2 and is usable with low reflection DC to 1 GHz. For applications above 1 GHz, Type 1 is recommended. 0-4 GHz with low reflection at the end. 500 volts peak. For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.