Amphenol RF 000-36800

Image may be a representation.
See specs for product details.
Connector; 50 Ohms; Straight; RG⁄ U 58; 141; BNC; Silver⁄ Gold; Jack;
Mfr. Part#: 000-36800
Allied Stock#: 70142987

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.440 (Each)
100 $21.440
Availability

0 can ship immediately.

300 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Cable Type : RG 58/U ; RG/U 141 ; RG/U 58 ; RG/U 58C
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 4GHz
Gender : Jack
Impedance : 50 Ohm
Material, Contact : Brass (Male), Beryllium Copper⁄Phosphor Bronze (Female)
Material, Dielectric : TFE
Material, Housing : Brass
Mating Type : Bayonet
Mounting Type : Cable Mount
Packaging : Bulk
Primary Type : BNC
Special Features : Captivated Contact
Temperature, Operating : -65 to +165 °C
Termination : Crimp
Type : Cable Jack
Voltage Rating : 500 V

Overview

50 Ohms 3-Piece, Supertwist® Crimp Straight, Angle Plug & Bulkhead Jack BNC Connectors

Recognized under the component program of UL, Inc. Female contacts. **Each BNC connector is considered to be weatherproof when used only in combination with other Amphenol BNC connectors described in this catalog. 50 ohm impedance. TFE insulation.
For applications such as antennas, automotive, base stations, cable assemblies, cable modems, components, computers/LANs instrumentation, oscilloscopes, medical equipment mil-aero, radios, satcom, surge, protection and telecom.

Product Added to Cart
Amphenol RF
Connector; 50 Ohms; Straight; RG⁄ U 58; 141; BNC; Silver⁄ Gold; Jack;
Allied Stock #: 70142987
Mfr's Part #: 000-36800
$21.440 Each
Quantity added: