Amphenol Pcd RJ11F72G

Image may be a representation.
See specs for product details.
connector; metal circular jam nut receptacle; rj 11 to pc board; bayonet; green
Mfr. Part#: RJ11F72G
Allied Stock#: 70026537
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.160 (Each)
10 $90.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Primary Type : Ethernet / Modular IO
Series : RJ11F Series
Type : RJ11

Overview

The RJ11 Field Connector allows the use of any standard RJ11 connectors for harsh environments. The RJ11 Field connector is a rugged, metal circular shell based on MIL-C-26482. Various other plating options are available upon request.

Mechanical

  • Shell Based or 1⁄4 Turn Bayonet Coupling (MIL-C-26482)
  • Shock, Vibration, and Traction Resistant
  • Use Any Standard RJ11 Cordset
  • No Tooling Required
  • Shell Size 14
  • 4 Mechanical Coding / Polarization Possibilities by the User (Insert Rotation)
  • Mating Cycles : 500 min

    Environmental Protection
  • Sealing: IP67
  • Salt Spray : 48 h with Nickel Plating> 96 h with Black Coating> 500 h with Hard Anodic Coating and Cadmium
  • Fire Retardant / Low Smoke: UL94 V0 and NF F 16 101 & 16 102
  • Vibrations : 10 –500 Hz, 10 g, 3 Axes : No Discontinuity> 10 nanos
  • Shocks : IK06 : Weight of 250 g Drop from 40 cm [15.75 in] onto Connectors (Mated Pair)
  • Humidity: 21 days, 43°C, 98 % Humidity
  • Thermal Shock: 5 Cycles at -40°C / +100°C
  • Temperature Range : -40°C / +85°C

  • Product Added to Cart
    Amphenol Pcd
    connector; metal circular jam nut receptacle; rj 11 to pc board; bayonet; green
    Allied Stock #: 70026537
    Mfr's Part #: RJ11F72G
    $90.160 Each
    Quantity added: