Amphenol Pcd MS3181-24NA
MS Dust Cap for Receptacle, Size 24, Ring, Black Anodize, MIL-DTL-26482
Mfr. Part #: MS3181-24NA / RS Stock #: 70356417
Price
Qty.
Standard Price
25
$30.19
250
$29.60
2500
$27.52
25000
$26.74
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
Ring
Finish
Black Anodize
For Use With
Receptacle
Primary Type
MIL-C-26482
Shell Size
Size 24 in
Type
Protection Cap
Overview
Amphenol Industrial MS 5015 Series — MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors:
MS connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-DTL-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicity in design. Applications include military ground support equipment, ordnance and shipboard installations. Amphenol Industrial Operations manufactures five classes of connectors to meet different requirements. Class designations and brief descriptions are listed below.
Features:
Environmental sealing with Combined power and signal all in one connector
The RADSOK® advantage provides contacts that handle up to 150% higher amperages than standard contacts.
MIL-C-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicityin design
Operating voltage to 3000 VAC (RMS) at sea level
Splash proof with the 417 suffix plus 97-67 cable clamp
Wide selection of shell styles and insert patterns; Resilient inserts
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Solid or split shell construction
Solder or crimp termination
Non-rotating contacts
Medium to heavy weight cylindrical
Durable, field-proven design
Accessories for both individual wire seal and jacketed cable
Options:
Five shell styles
Nineteen shell sizes
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
Coaxial and thermocouple contact options
Five class designations
Alternate insert positioning
Hermetic configurations available
Zinc alloy plating (cadmium-free) available
MS connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-DTL-5015 features threaded couplings and single key/keyway polarization, representing maximum simplicity in design. Applications include military ground support equipment, ordnance and shipboard installations. Amphenol Industrial Operations manufactures five classes of connectors to meet different requirements. Class designations and brief descriptions are listed below.
Features:
Options: