Amphenol Pcd M85049/51-1-12W

Image may be a representation.
See specs for product details.
Backshell; Strain Relief; MIL Spec; 90-Degree; Size 12; Olive Cadmium
Mfr. Part#: M85049/51-1-12W
Allied Stock#: 70328941
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.740 (Each)
1 $8.740
2 $8.390 (Save 4%)
10 $7.870 (Save 10%)
50 $7.340 (Save 16%)
Availability

262 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Style : Non Self-Locking
Finish : Olive Drab
Orientation : 90 Degree
Primary Type : Backshell
Series : Backshell Series
Size : Size 12
Type : Backshell

Overview

Amphenol Backshells are available in several different types, designed for optimum performance in the application or environment it will be in. For example, in ground and naval applications the robustness and environmental sealing may be more important, whereas weight may be the prime consideration for space and Aerospace application.

Product Added to Cart
Amphenol Pcd
Backshell; Strain Relief; MIL Spec; 90-Degree; Size 12; Olive Cadmium
Allied Stock #: 70328941
Mfr's Part #: M85049/51-1-12W
$8.740 Each
Quantity added: