Backshells Designed for Ground, Air, and Sea

Robust, long-lasting Amphenol Pcd backshells are available in a variety of designs, making them ideal for ground and naval requirements and in demanding applications where weight and environmental protection matter most. Backshells are RoHS compliant and qualified to AS85049, providing strain relief, sealing, and EMI/RFI shielding, with aluminum, stainless steel, brass, and composite finishes.

Amphenol Pcd Backshell Catalog

Backshell Cross-Reference Guide

M85049/38 Straight Strain Relief Clamp

  • Designed for D38999 Series III & IV
  • Locking & Non-Self-Locking Coupling Options
  • Available in Connector Shell Sizes 09-25
  • Family Code: L
View All >>

M85049/39 90° Strain Relief Clamp

  • Designed for D38999 Series III & IV
  • Locking & Non-Self-Locking Coupling Options
  • Available in Connector Shell Sizes 09-25
  • Family Code: L
View All >>

M85049/49-2 Straight Strain Relief Clamp

  • Designed for D38999 Series I & II
  • Locking & Non-Self-Locking Coupling Options
  • Available in Connector Shell Sizes 08-24
  • Family Code: L
View All >>

M85049/51 90° Strain Relief Clamp

  • Designed for 26482 Matrix Series 2, 5015 Matrix (MS345X), and 82723 Matrix & Pyle Series III
  • Locking & Non-Self-Locking Coupling Options
  • Available in Connector Shell Sizes 08-48
  • Family Code: J
View All >>

M85049/52 Straight Strain Relief Clamp

  • Designed for 26482 Matrix Series 2, 5015 Matrix (MS345X), and 82723 Matrix & Pyle Series III
  • Locking & Non-Self-Locking Coupling Options
  • Available in Connector Shell Sizes 08-48
  • Family Code: J
View All >>