Amphenol LTW Technology M12A-12BMMA-SL7001

Image may be a representation.
See specs for product details.
Connector; M12 ASSY CONN 12PIN M CONN M PIN
Mfr. Part#: M12A-12BMMA-SL7001
Allied Stock#: 70970507

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$8.58 (Each)
1 $8.58
50 $7.02
100 $5.94
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Copper Alloy, Gold Plated
Contact Type : Pin
IP Rating : IP67
Mating Type : Screw Thread
Number of Contacts : 12
Primary Type : M Series Automation
Series : M12 Series
Type : M12

Overview

Amphenol LTW Waterproof Connectors: M Series Sensor Connectors- IP65 to IP68 Environmental Sealing

Amphenol LTW offers a variety of high-quality M-Series which comes with different sizes and variants from M8 to M10.5 to M12A, B and D-Coded connectors for Field Installable, Molded with Cable and Panel Mount that are available in plastic and metal versions meeting the most demanding needs in Factory Automation applications.

Amphenol LTW designs and manufactures waterproof connectors which are high/low temperature resistant, UV resistant, and dusts, sands and corrosion proof and cable assemblies for various purposes and applications. All products meet IP66, IP67, IP68 or IP69K.The waterproof range includes Circular, RJ45, D-sub, Sensor, USB, DVI/HDMI, Power Connector, Hybrid Connector, etc.

Features:

  • IP65, IP67-68
  • M8, M10.5, M12 (A, B, D code), Heavy Duty Shielded Connector, M23
  • Receptacles and Field Installable Versions Rated for -40°C to 105°C
  • Field Installable Options: Solder, Screw, Crimp, or IDC Types
  • Mating Styles: Screw Thread or Quick Connect

    Applications:
  • Renewable Energy
  • Industrial Automation
  • Marine
  • Broadband Wireless Access
  • Medical Devices
  • MRT/Railway
  • UV Water Filtering
  • Commercial Military Devices

  • Product Added to Cart
    Amphenol LTW Technology
    Connector; M12 ASSY CONN 12PIN M CONN M PIN
    Allied Stock #: 70970507
    Mfr's Part #: M12A-12BMMA-SL7001
    $8.580 Each
    Quantity added: