Amphenol Industrial PT08E-8-3S(SR)
Connector metal circ class e angle plugw/clamp size 8 3#20 solder socket olive
Mfr. Part #: PT08E-8-3S(SR) / RS Stock #: 70011450
Price
Qty.
Standard Price
1
$61.53
5
$56.60
10
$51.37
50
$47.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Right Angle Degree(s)
Application
Commercial
Class
E
Contact Configuration
3#20
Contact Plating
Gold
Contact Type
Socket
Current Rating
7.5 Amp
Dielectric Material
Neoprene
Features
Strain Relief
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
8-3
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
MIL-DTL-26482
Mounting Type
Free Hanging (In-Line), Right Angle
Number of Contacts
3
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
8 in
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG
Overview
PT08E Series 90 Degree Plug, Copper Alloy Body Material
- Ordering Examples: Environmental receptacle with strain relief ? PT01E-10-6P(SR).
The PT Series are intermateable and intermountable with all existing miniature cylindrical series connectors except for the threaded coupling PC Series.
- Ordering Examples: Environmental receptacle with strain relief ? PT01E-10-6P(SR).
The PT Series are intermateable and intermountable with all existing miniature cylindrical series connectors except for the threaded coupling PC Series.