Amphenol Industrial PT06E-22-55S(SR)
connector,straight plug w/cable clamp,class e,size 22,55#20 solder socket cont
Mfr. Part #: PT06E-22-55S(SR) / RS Stock #: 70011177
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$185.20
5
$174.09
10
$168.53
25
$162.97
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
E
Contact Configuration
55#20
Contact Plating
Gold
Contact Type
Socket
Current Rating
7.5 A
Dielectric Material
Neoprene
Features
Strain Relief
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
22-55
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
PT/26482 Series I
Mounting Type
Free Hanging (In-Line)
Number of Contacts
55
Packaging
Bulk
Primary Type
MIL/Aero
Series
PT Series
Shell Size
22 in
Special Features
5 Key/Keyway Polarization
Strain Relief
External
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG
Overview
- Ordering Examples: Environmental receptacle with strain relief ? PT01E-10-6P(SR).