Amphenol Industrial PT06E-14-5S
connector straight plug class e size 14 5 #16 solder socket contact
Mfr. Part #: PT06E-14-5S / RS Stock #: 70011062
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.82
5
$23.75
10
$21.56
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
E
Contact Configuration
5#16
Contact Plating
Gold
Contact Type
Socket
Current Rating
13 A
Dielectric Material
Neoprene
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
14-5
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
MIL-DTL-26482
Mounting Type
Free Hanging
Number of Contacts
5
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
14 in
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
1000 V
Wire Size
16 AWG
Overview
Amphenol solder contact miniature cylindrical connectors have a design versatility combined with high reliability performance making these series ideal for environmental sealing or pressurized applications. PT Series is intermateable and intermountable with all existing Miniature Cylindrical Series connectors except for the threaded coupling PC Series. The connectors utilize corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. PT connectors are available in service class "E" ? Environmental resistant connectors ? supplied with a multi-holed grommet and clamping nut for moisture proofing individual open wires. - Ordering Examples: Environmental ? PT02E-10-6P; Environmental with Strain Relief ? PT01E-10-6P (SR). Amphenol solder contact miniature cylindrical connectors have a design versatility combined with high reliability performance making these series ideal for environmental sealing or pressurized applications. PT Series is intermateable and intermountable with all existing Miniature Cylindrical Series connectors except for the threaded coupling PC Series. The connectors utilize corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. PT connectors are available in service class "E" ? Environmental resistant connectors ? supplied with a multi-holed grommet and clamping nut for moisture proofing individual open wires. - Ordering Examples: Environmental ? PT02E-10-6P; Environmental with Strain Relief ? PT01E-10-6P-SR - Features ?PT Solder Is UL Approved Under File #E115497 ?Shell Components for These Series Are Aluminum ?5 Key/Keyway Polarization with Bayonet Lock Coupling ?Spring Tension Provided By a Wave Washer in the Coupling Nut ?Both the Insert and Main Joint Gasket Are Molded from Resilient Neoprene ?Both Pins and Sockets Are Machined from a Copper Alloy and Are Gold Plated ?Socket Contacts for These Series Are a Closed Entry Design ?Printed Circuit Board Contacts Are Also Available - Design Characteristics ?Medium Sized and Widely Used Cylindrical ?Operating Voltage 1000 VAC (RMS) at Sea Level ?Environment Resistant ?9 Shell Sizes 8 Through 24 ?Cadmium Plate Finish Provides Protection in Corrosive Environments ?Offer Twice the Number of Contacts in Just Half Size of a Standard Connector ?Incorporates Closed Entry Socket Contacts ?Provided with Factory Installed Solder Contacts. - Features ?PT Solder is UL Approved Under File #E115497 ?Shell Components for These Series Are Aluminium ?5 Key/Keyway Polarization with Bayonet Lock Coupling ?Spring Tension Provided By a Wave Washer in the Coupling Nut ?Both the Insert and Main Joint Gasket Are Molded from Resilient Neoprene ?Both Pins and Sockets Are Machined from a Copper Alloy and Are Gold Plated ?Socket Contacts for These Series Are a Closed Entry Design ?Printed Circuit Board Contacts Are Also Available - Design Characteristics ?Medium Sized and Widely Used Cylindrical ?Operating Voltage 1000 VAC (RMS) at Sea Level ?Environment Resistant ?9 Shell Sizes 8 Through 24 ?Cadmium Plate Finish Provides Protection in Corrosive Environments ?Offer Twice the Number of Contacts in Just Half Size of a Standard Connector ?Incorporates Closed Entry Socket Contacts ?Provided with Factory Installed Solder Contacts.