Amphenol Industrial PT06A-22-55P
Plug, Bayonet Lock, Class A General Purpose, Straight, 22, Pin, 22-55, 55, 5 A
Mfr. Part #: PT06A-22-55P / RS Stock #: 70011179
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$101.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
A
Contact Configuration
55#20
Contact Plating
Gold
Contact Size
20 AWG
Contact Type
Pin
Current Rating
7.5 A
Dielectric Material
Neoprene
Gender
Cable Plug
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
22-55
Mating Type
Bayonet
MIL Type
MIL-DTL-26482
Mounting Type
Free Hanging
Number of Contacts
55
Primary Type
MIL/Aero
Series
PT Series
Shell Size
22 in
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG
Overview
22 Shell Size, 22 Contact Size, Straight Plug Style Bayonet Lock Connector
Receptacles mate with plugs. - Ordering Examples: General Purpose ? PT06A-10-6S; Thru Bulkhead ? PTB-10-6PS; General Purpose with Strain Relief ? PT01A-10-6S-SR.
Receptacles mate with plugs. - Ordering Examples: General Purpose ? PT06A-10-6S; Thru Bulkhead ? PTB-10-6PS; General Purpose with Strain Relief ? PT01A-10-6S-SR.