Amphenol Industrial PT02E-22-21S
Circular Receptacle., Connector, PT02 Series, Box Mount, 22, 22-21S, Aluminum
Mfr. Part #: PT02E-22-21S / RS Stock #: 70010977
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$59.62
10
$58.42
50
$56.64
100
$50.68
250
$46.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Configuration
21#16
Contact Plating
Gold
Contact Type
Socket
Current Rating
13 Amp
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Mounting Hole Diameter
0.12 in
Mounting Type
Flange Mount
Primary Type
MIL/Aero
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
1000 V
Wire Size
16 AWG
Overview
PT02 Series Box Mounting Receptacle Connectors
Amphenol solder contact miniature cylindrical connectors have a design versatility combined with high reliability performance making these series ideal for environmental sealing or pressurized applications. PT Series is intermateable and intermountable with all existing Miniature Cylindrical Series connectors except for the threaded coupling PC Series. The connectors utilize corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. PT connectors are available in service class "E" ? Environmental resistant connectors ? supplied with a multi-holed grommet and clamping nut for moisture proofing individual open wires. - Ordering Examples: Environmental ? PT02E-10-6P; Environmental with Strain Relief ? PT01E-10-6P (SR).
- Features
PT Solder Is UL Approved Under File #E115497
Shell Components for These Series Are Aluminum
5 Key/Keyway Polarization with Bayonet Lock Coupling
Spring Tension Provided By a Wave Washer in the Coupling Nut
Both the Insert and Main Joint Gasket Are Molded from Resilient Neoprene
Both Pins and Sockets Are Machined from a Copper Alloy and Are Gold Plated
Socket Contacts for These Series Are a Closed Entry Design
Printed Circuit Board Contacts Are Also Available
- Design Characteristics
Medium Sized and Widely Used Cylindrical
Operating Voltage 1000 VAC (RMS) at Sea Level
Environment Resistant
9 Shell Sizes 8 Through 24
Cadmium Plate Finish Provides Protection in Corrosive Environments
Offer Twice the Number of Contacts in Just Half Size of a Standard Connector
Incorporates Closed Entry Socket Contacts
Provided with Factory Installed Solder Contacts.
Amphenol solder contact miniature cylindrical connectors have a design versatility combined with high reliability performance making these series ideal for environmental sealing or pressurized applications. PT Series is intermateable and intermountable with all existing Miniature Cylindrical Series connectors except for the threaded coupling PC Series. The connectors utilize corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. PT connectors are available in service class "E" ? Environmental resistant connectors ? supplied with a multi-holed grommet and clamping nut for moisture proofing individual open wires. - Ordering Examples: Environmental ? PT02E-10-6P; Environmental with Strain Relief ? PT01E-10-6P (SR).
- Features
- Design Characteristics